Eaton MEM Shield EMBH Miniature Circuit Breaker, 1-Pole, 32A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR165.88

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.88

*price indicative

RS Stock No.:
124-3025
Mfr. Part No.:
EMBH132 EMBH132
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

MEM Shield

Series

EMBH

Terminal Type

Screw

IP Rating

IP20

Width

75mm

Depth

80mm

Standards/Approvals

No

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
RS

Eaton MEMShield MCB, 32A Current Rating, Type B Tripping Characteristics - EMBH132 EMBH132


This miniature circuit breaker (MCB) is designed for efficient circuit protection in both commercial and industrial environments. It is a 1P circuit breaker with a 32A current rating, ensuring reliable performance under varying electrical loads. With dimensions of 75mm in width, 18mm in length, and 80mm in depth, this DIN rail mounted circuit breaker provides robust electrical safety with ease of installation.

Features & Benefits


• Instantaneous tripping mechanism ensures prompt reaction to faults

• Thermal magnetic breaker technology for enhanced reliability

• Suitable for air-conditioned environments with a wide operating temperature range

• 230V rated voltage for compatibility with standard electrical systems

• Easy installation on DIN rail for streamlined setup

Applications


• Used in residential switchgear for essential circuit protection

• Can be used in commercial electrical installations for safety compliance

• Ideal for industrial requiring robust electrical management

• Utilised in automation settings to safeguard critical equipment

What safety features are included to prevent overcurrent conditions?


The circuit breaker employs thermal and magnetic tripping mechanisms, allowing it to detect overcurrent situations instantly and interrupt the circuit, safeguarding connected devices from potential damage.

How does this device comply with standard electrical regulations?


It meets the IEC/EN 60898-1 standard for circuit breakers, ensuring that it operates effectively under specified conditions without compromising on safety.

What is the maximum rated short-circuit breaking capacity?


This model has a short-circuit breaking capacity of 10kA at 230V, safeguarding circuits against significant fault currents that could lead to equipment damage or fire hazards.

Can multiple conductors be connected to this circuit breaker?


Yes, it accommodates multi-wired connections with a conductor cross-section ranging from 1mm² to 25mm², providing flexibility in installation configurations.

What is the suitable application environment for optimal performance?


This circuit breaker operates effectively in ambient temperatures ranging from -25°C to +55°C, making it suitable for various installation conditions, including both temperature extremes.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy