Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 20A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,034.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,034.94

*price indicative

RS Stock No.:
865-898
Mfr. Part No.:
M9F42220W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

36mm

Depth

72mm

Height

103mm

Standards/Approvals

RoHS

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers reliable protection and distribution, featuring a repacked, thermal-magnetic design Ideal for residential and commercial electrical systems, ensuring safety and compliance with various international standards.

2P configuration offers protection for two poles

Rated at 20 A and suitable for both AC and DC networks

Provides multiple breaking capacities, up to 20 kA Icu

Designed for clip-on mounting onto standard DIN rails

1

31


36

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy