Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 1A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,646.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,646.35

*price indicative

RS Stock No.:
866-028
Mfr. Part No.:
M9F52201W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

72mm

Standards/Approvals

RoHS

Height

127mm

Width

36mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker provides robust protection in various electrical distribution systems. Its dual-pole design and thermal-magnetic trip unit ensure reliable performance under a range of operational conditions.

Rated current of 1 A at 25 °C compliant with EN/IEC standards

Breaking capacity of 10 kA Icu at 415 V AC ensures high reliability

Rated insulation voltage of 500 V AC enhances safety

Mechanical durability of 20,000 cycles for long-lasting performance

1

30


42

72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy