Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 30A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,024.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,024.36

*price indicative

RS Stock No.:
865-904
Mfr. Part No.:
M9F42330W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

30A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

54mm

Standards/Approvals

RoHS

Depth

72mm

Height

103mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution and protection in electrical systems, ensuring safety and reliability in operational environments.

Three poles provide robust protection for multi-phase applications

Thermal-magnetic trip unit technology ensures quick response to overloads and short circuits

Offers a breaking capacity of up to 20 kA depending on the voltage

Rated operational voltages range from 240 V to 440 V AC, accommodating various installations

1

23


47

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy