Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 6A, Thermal Magnetic, 440V ac AC, 10 kA Breaking
- RS Stock No.:
- 865-901
- Mfr. Part No.:
- M9F42306W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,287.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,287.23 |
*price indicative
- RS Stock No.:
- 865-901
- Mfr. Part No.:
- M9F42306W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS | |
| Depth | 72mm | |
| Height | 103mm | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS | ||
Depth 72mm | ||
Height 103mm | ||
Width 54mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides reliable protection for electrical distribution systems, specifically designed for three-phase applications with a rated current of 6A and C curve characteristics.
Thermal-magnetic trip unit technology enhances operational reliability
Breaking capacities of up to 20 kA offer superior protection against overloads
IP20 and IP40 ratings ensure protection against solid objects and limited moisture
Mechanical durability rated for 20,000 cycles for long-lasting performance
1
28
40
68
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 50A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 2A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 35A 440V ac AC, 10 kA Breaking
