Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 15A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,129.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,129.32

*price indicative

RS Stock No.:
865-897
Mfr. Part No.:
M9F42215W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

15A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Height

103mm

Depth

72mm

Width

36mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker offers enhanced protection in distribution networks. Designed for two poles with a rated current of 15 A, it excels in optimising circuit safety and performance.

Thermal-magnetic trip unit technology ensures reliable operation

Provides breaking capacity up to 20 kA at various voltages

Compatible with multiple standards, ensuring global usability

Durable design with 20000 mechanical cycles and 10000 electrical cycles

1

31


34

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy