ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 63A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-590
- Mfr. Part No.:
- 2CCS863002R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,786.78
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,786.78 |
*price indicative
- RS Stock No.:
- 720-590
- Mfr. Part No.:
- 2CCS863002R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to enhance electrical safety and reliability in various applications. This 3-pole device features a C-characteristic tripping mechanism and ring tongue terminals, capable of handling a rated current of 63 A. With its impressive maximum breaking capacity of 50 kA, it is effective in preventing electrical faults in residential, commercial, and industrial environments. It ensures compliance with international standards, making it suitable for a wide range of global applications while offering versatility in both AC and DC systems. Enhanced arc extinction technology and an extensive range of accessories further enrich its functionality, allowing for seamless integration into existing systems.
3-pole design with a rated current capacity of 63 A for robust electrical management
C-characteristic tripping mechanism effectively safeguards against overload and short circuits
Maximum breaking capacity of 50 kA at 240/415V for superior fault protection
Suitable for AC and DC applications, with operational voltages up to 690 V
Compatible with various environments including residential, commercial, and industrial settings
Fast arc extinction technology increases application security and reliability
Multiple approvals for worldwide use, enhancing its versatility
Mechanical endurance rated at 4000 cycles for long-lasting performance
Screw terminals allow for flexible and rigid connection options up to 70 mm²
IP20 degree of protection ensures safety against solid objects larger than 12 mm
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity