ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 63A, D, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-589
- Mfr. Part No.:
- 2CCS863002R0631
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR2,970.73
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,970.73 |
*price indicative
- RS Stock No.:
- 720-589
- Mfr. Part No.:
- 2CCS863002R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | D | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics D | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is a robust solution designed to meet the needs of residential, commercial, and industrial applications. This 3-pole circuit breaker serves as a current-limiting device with exceptional breaking capacities, accommodating voltages up to 400/690V and performing effectively in DC applications as well. Engineered with dual tripping mechanisms—thermal for overloads and electromechanical for short circuits—this breaker ensures enhanced protection. Compliant with IEC/EN standards, it represents an eco-conscious choice, featuring a recyclability rate of over 86%. Its fast arc extinction guarantees secure operation, making it suitable for diverse environments while providing peace of mind for users.
Rated current of 63 A ensures suitability for various applications
High breaking capacity of 50 kA at 240/415V for robust performance
Thermal and electromechanical tripping mechanisms provide dual protection
Designed to comply with international standards for global usability
Numerous approvals allow for versatile application across different regions
Extensive accessory options enhance installation flexibility
Fast arc extinction mechanism increases operational safety
IP40 enclosure ensures adequate protection against dust and moisture
Offers a high recycling rate, meeting environmental standards
Mounts easily on standard DIN rails for straightforward installation
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity