ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 63A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-588
- Mfr. Part No.:
- 2CCS863002R0597
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,188.63
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,188.63 |
*price indicative
- RS Stock No.:
- 720-588
- Mfr. Part No.:
- 2CCS863002R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for diverse applications where safety and reliability are paramount. This compact, 3-pole device features a K-characteristic and supports a rated current of 63 A, making it suitable for residential, commercial, and industrial settings. With a maximum breaking capacity of 50 kA at 240/415V, it ensures superior protection against overloads and short circuits. It complies with international standards, including IEC/EN 60898-1 and IEC/EN 60947-2, and is equipped with various approvals that facilitate worldwide use. Its efficient design promotes quick arc extinction, enhancing application safety, while the comprehensive range of accessories simplifies installation and operation.
3-pole design for enhanced circuit protection
High breaking capacity of 50 kA at 240/415V ensures robust safety
Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Optimised for residential, commercial, and industrial applications
Thermal and electromechanical tripping mechanisms for reliable overload and short circuit protection
EcoSolutions certification highlights commitment to sustainability
Rated operational voltage up to 690 V AC, accommodating various systems
Compact dimensions facilitate easy installation in confined spaces
Wide operating temperature range from -25°C to +60°C for adaptability in diverse environments
IP20 protection degree adds an extra layer of safety against dust and contact
Related links
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity