ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 63A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 720-591
- Mfr. Part No.:
- 2CCS863002R0635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,645.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,645.57 |
*price indicative
- RS Stock No.:
- 720-591
- Mfr. Part No.:
- 2CCS863002R0635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Height | 142mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
Height 142mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection against overloads and short circuits. With a rated current of 63 A and a maximum breaking capacity of 50 kA at 240/415V, this 3-pole circuit breaker is Ideal for residential, commercial, and industrial applications. Its Advanced thermal and electromechanical tripping mechanisms ensure quick response and enhanced safety. This device complies with IEC/EN standards and is effective for use worldwide, offering an extensive range of accessories to maximise usability. The innovative design facilitates easy operation and integration, making it a perfect choice for diverse electrical systems.
Three-pole design enables versatile application across various installations
High breaking capacity of up to 50 kA ensures efficient overload protection
Dual tripping mechanisms provide reliable response to overloads and short circuits
Compatible with a wide range of operational voltages, including 400/690V
Rated short-circuit capacity allows use in high-demand environments
Thermal and electromechanical features enhance safety and performance
Environmentally conscious design with a recyclability rate of 86.29%
Compatible accessories simplify installation and enhance functionality
IP20 degree of protection suitable for safer operational environments
Designed for easy mounting on standard DIN rails, ensuring quick installation
Related links
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity