Hager Arc Miniature Circuit Breaker, 2-Pole, 10A, 500V ac AC, 3 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,351.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,351.97

*price indicative

RS Stock No.:
602-087
Mfr. Part No.:
ARC710F
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Rated AC Voltage

500V ac

Breaking Capacity

3kA

Series

Arc

COO (Country of Origin):
FR
The Hager Hazardous Arc Detector enables the detection of dangerous electrical arcs in installations and shuts down the affected circuit before a fire can occur. When combined with circuit breaker or residual current device technology, it ensures maximum safety for both property and people. This system offers reliable protection against overcurrents, short circuits, and arc faults in residential and commercial buildings.

Magneto thermal protection

Arc protection

360° product mounting position

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy