Hager Arc Miniature Circuit Breaker, 2-Pole, 6A, 500V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 602-086
- Mfr. Part No.:
- ARC706F
- Manufacturer:
- Hager
Subtotal (1 unit)*
MYR1,486.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,486.55 |
*price indicative
- RS Stock No.:
- 602-086
- Mfr. Part No.:
- ARC706F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 3kA | |
| Series | Arc | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 3kA | ||
Series Arc | ||
- COO (Country of Origin):
- FR
The Hager Hazardous Arc Detector enables the detection of dangerous electrical arcs in installations and shuts down the affected circuit before a fire can occur. When combined with circuit breaker or residual current device technology, it ensures maximum safety for both property and people. This system offers reliable protection against overcurrents, short circuits, and arc faults in residential and commercial buildings.
Magneto thermal protection
Arc protection
360° product mounting position
RoHS compliant
Related links
- Hager Arc Miniature Circuit Breaker 10A 3 kA Breaking Capacity
- Legrand Miniature Circuit Breaker 6A 48 V dc DC, 100 kA Breaking Capacity
- Hager Arc Miniature Circuit Breaker, 25A
- Hager Arc Miniature Circuit Breaker, 16A
- Hager Arc Miniature Circuit Breaker, 32A
- Hager Arc Miniature Circuit Breaker, 20A
- Schneider Electric Multi9 M9U Circuit Breaker 6A 500V AC 20 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
