Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,286.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,286.15

*price indicative

RS Stock No.:
259-125
Mfr. Part No.:
279038 FAZ-B32/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

75mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for robust performance and reliability in various applications. With its four pole configuration and tripping characteristic B, it is ideal for safeguarding electrical installations by preventing overloads and short circuits. The advanced engineering ensures optimal protection in environments ranging from industrial to advanced commercial settings. Equipped with a rated current of 32 A, this product offers excellent compatibility with contemporary electrical systems.

Four pole design allows for comprehensive circuit protection

Compact dimensions facilitate easy integration into existing systems

Meets international compliance standards ensuring reliability

Designed to operate efficiently in demanding environments

Advanced thermal and electromagnetic stability enhances performance

Robust construction offers long lifespan and reduced maintenance needs

Quick and easy installation contributes to reduced downtime

Suitable for a wide range of applications across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy