Eaton xEffect FAZ6 Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 96 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR993.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR993.08

*price indicative

RS Stock No.:
769-4450
Mfr. Part No.:
239186 FAZ6-B32/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

xEffect

Series

FAZ6

Terminal Type

Screw

IP Rating

IP20

Depth

62mm

Standards/Approvals

IEC, EN 60898

Height

80mm

Width

17.5mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Type B MCB


An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy