Eaton xEffect FAZ6 Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4659
- Mfr. Part No.:
- 239221 FAZ6-C32/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,451.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,451.52 |
*price indicative
- RS Stock No.:
- 769-4659
- Mfr. Part No.:
- 239221 FAZ6-C32/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ6 | |
| IP Rating | IP20 | |
| Depth | 62mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ6 | ||
IP Rating IP20 | ||
Depth 62mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Eaton MCB, 32A Current Rating, 4 Poles - 239221 FAZ6-C32/4
This miniature circuit breaker (MCB) provides efficient electrical circuit protection in low voltage applications. Designed for reliable performance, it features a compact design with dimensions of 70.8mm in width, 85mm in length, and 73mm in height. The Eaton MCB is a 4 pole device rated for 32A, ensuring comprehensive safety in your electrical systems.
Features & Benefits
• Type C MCB suitable for high inrush currents
• 6 kA breaking capacity for effective short-circuit protection
• Compatible with DIN rail mounting for easy installation
• Wide voltage range of 230 to 400V for versatile use
• Supports connectable conductor cross-sections from 1 to 25mm²
• RoHS compliant, ensuring environmental sustainability
Applications
• Designed for industrial automation and electrical installations
• Ideal for protecting wiring in residential and commercial buildings
• Utilised in power distribution circuits and motor control
• Suitable for low voltage distribution systems within machinery
What are the operational voltage limits for this circuit breaker?
The operational voltage can range up to a maximum of 400V, making it suitable for varying electrical setups, ensuring adaptability in diverse applications.
Can multiple conductors be connected to this device?
Yes, it accommodates both solid-core and multi-core conductors, with a range between 1mm² to 25mm² for flexible wiring options.
How does the breaking capacity affect circuit protection?
With a breaking capacity of 6 kA, it efficiently interrupts fault currents, minimising potential damage to circuits and enhancing overall system safety.
What are the ambient operating temperature limits for this MCB?
It can operate in temperatures ranging from -25°C to 75°C, making it suitable for different environmental conditions and applications.
Is there any specific maintenance required for optimal performance?
Regular inspections should be conducted to ensure proper functioning, focusing on connections and potential mechanical wear due to environmental conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
