Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 500mA, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
259-026
Mfr. Part No.:
278918 FAZ-Z0,5/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA, IECEN 60898, RoHS, UL, UL CSA09

Height

80mm

Depth

75mm

Width

54mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker embodies advanced technology and reliability for comprehensive electrical protection. Designed specifically for industrial and commercial applications, it meets rigorous international standards, ensuring safety and compliance. The unit features a unique combination of compact design and robust performance, making it an ideal solution for branch circuit protection. With its low amperage rating and three pole configuration, this circuit breaker is optimised for performance in various electrical systems, providing the necessary protection against overloads and short circuits. Both dependable and efficient, it helps to maintain operational integrity in demanding environments, making it an essential component of modern electrical installations.

Compact design facilitates easy installation in confined spaces

Three pole setup allows for versatile application across multiple circuits

Low profile and lightweight design reduces overall system weight

Designed to operate effectively within a wide temperature range

Meets both UL and CSA compliance for increased safety assurance

Features advanced tripping characteristics tailored to specific operational needs

Constructed with durable materials ensuring longevity and reliable performance

User friendly terminals support swift wiring and maintenance

Environmental compliance assures adherence to modern regulatory standards

Versatile mounting options provide flexibility in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy