Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 500mA, Type Z, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR676.42

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR676.42

*price indicative

RS Stock No.:
259-191
Mfr. Part No.:
278816 FAZ-Z0,5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

80mm

Height

75.5mm

Standards/Approvals

CSA, RoHS, UL

Depth

36mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from The Eaton Moeller series xEffect is a cornerstone for modern electrical systems, ensuring safety and reliability. Designed for efficiency, this 2 pole MCB delivers a maximum operational current of 0.5 A, making it ideal for a range of applications from branch circuits to industrial switchgear. The compact dimensions of 80 mm in length, 75.5 mm in height, and 36 mm in width facilitate ease of installation in tight spaces, while the IP20 protection guarantees safety against accidental contact. With a tripping characteristic of Z, this circuit breaker provides a tailored performance to prevent overloads or short circuits, safeguarding your electrical installations. Meeting compliance standards such as UL, CSA, and RoHS, it embodies a commitment to quality and safety, making it an essential choice for engineers and technicians alike. Experience peace of mind with intelligent design that protects both the equipment and the end user.

Compact design for space efficient installation in panels

Tripping characteristic optimised for sensitive applications

Robust construction enhances durability in demanding environments

Environmental compliance ensures minimal impact on nature

Versatile usage caters to both industrial and advanced commercial applications

Twin purpose terminals provide flexible connectivity options

Advanced heat dissipation capabilities maintain performance

Clear documentation supports effective implementation and maintenance

Designed for easy integration with existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy