Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.6A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-768
- Mfr. Part No.:
- 278920 FAZ-Z1,6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,114.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,114.46 |
*price indicative
- RS Stock No.:
- 258-768
- Mfr. Part No.:
- 278920 FAZ-Z1,6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton FAZ miniature circuit breaker offers unparalleled reliability and performance for modern electrical installations. Designed for industrial and advanced commercial applications, this device excels in ensuring safety and operational efficacy with its robust features. The three pole design accommodates various circuit configurations, protecting your systems against overloads and short circuits. Furthermore, the device complies with rigorous standards, making it a trusted choice for professionals in the field. With a compact design and efficient heat dissipation, the FAZ is engineered for seamless integration into existing frameworks, enhancing both safety and functionality in a myriad of environments.
Innovative design promotes ease of installation and maintenance
Optimised for high performance in industrial settings
Enhanced protection against thermal overloads ensures device longevity
Versatile mounting options adapt to diverse operational requirements
Compliant with major international standards for added assurance
Streamlined footprint maximises valuable panel space
Incorporates advanced materials for improved durability and performance
Ideal for applications where space and efficiency are critical
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
