Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 8A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,510.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,510.35

*price indicative

RS Stock No.:
257-027
Mfr. Part No.:
279056 FAZ-C8/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series provides exceptionally reliable performance in demanding industrial and commercial environments. Designed for superior electrical protection, this four pole miniature circuit breaker efficiently manages currents while ensuring compliance with stringent safety standards. It combines advanced engineering with user friendly installation features, making it an ideal choice for panel builders and electrical contractors. The product supports a wide range of operational voltages and current ratings, assuring versatility in various applications.

IP20 degree of protection ensures safety from accidental contact

Supports a variety of voltage ratings making it highly versatile

Built in temperature rise calculations help ensure performance

Finger and hand touch safe terminals for installer safety

Easy installation on top hat rails saving time and effort

Ideal for use in heavy duty environments requiring reliability

Compliant with international standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy