Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-785
- Mfr. Part No.:
- 240897 FAZT-C25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,335.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,335.44 |
*price indicative
- RS Stock No.:
- 255-785
- Mfr. Part No.:
- 240897 FAZT-C25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Width | 54mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Width 54mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker offers robust protection for your electrical systems. Designed for advanced commercial and industrial applications, this compact device ensures safety with its three pole configuration and tripping characteristics that enhance responsiveness. The FAZ T model is engineered to handle significant electrical loads while maintaining compliance with international standards, making it a reliable choice in various environments. With a streamlined installation process and versatile mounting options, this circuit breaker easily integrates into existing setups. Its resilient design ensures longevity, supporting your electrical infrastructure with dependable performance. The incorporation of modern materials and technology enhances its efficiency, providing peace of mind for users who seek quality and safety in their operations.
Three pole configuration for multi phase systems
Compact design facilitating space efficient installations
Quick attachment method ensures a hassle free setup
Tripping characteristic C allows for effective overload protection
IP20 degree of protection suitable for indoor environments
Complies with global standards fostering regulatory peace of mind
Robust build increases operational reliability over time
Temperature rise management features protect against overheating
Flexible mounting positions cater to diverse configuration needs
Offers high short circuit breaking capacities safeguarding equipment
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
