Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 25A, Type B, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,198.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,198.79

*price indicative

RS Stock No.:
254-172
Mfr. Part No.:
240885 FAZT-B25/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

IEC 617, EN 608981:019, IECEN 6149, IECEN 60947, RoHS, EN 6000:018, EN45545, EAN

Width

54mm

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB represents a pinnacle of performance in miniature circuit breakers. Engineered for demanding industrial and advanced commercial applications, this three pole device boasts a reliable tripping characteristic of B, making it ideal for protecting circuits with moderate inrush currents. With a rated current of 25 A, this MCB ensures robust operational efficiency and enhanced safety. The unit adheres to critical standards, including IEC/EN 60947 2 and RoHS compliance, offering reassurance in both performance and environmental responsibility. Its compact design, measuring just 80 mm in width, facilitates easy integration into various configurations and cabinet designs. Ambient temperature tolerances extend from 25 °C to a commendable 75 °C, providing flexibility in installation environments.

Complies with stringent IEC/EN standards for added safety

Three pole design effectively manages multiple phases

Compact width ensures space efficiency in installations

Features a reliable B tripping characteristic suitable for moderate inrush applications

Designed for straightforward integration into existing systems with top hat rail mounting

Operates efficiently within a wide ambient temperature range

Enhanced safety features including finger and hand touch safe terminals

Robust mechanical lifespan of 10000 operations for dependable long term use

High short circuit breaking capacity for superior fault protection

Versatile mounting position to accommodate various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy