Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 32A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-624
- Mfr. Part No.:
- 102234 FAZ-D32/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,061.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,061.39 |
*price indicative
- RS Stock No.:
- 248-624
- Mfr. Part No.:
- 102234 FAZ-D32/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, CE marking, CSA (File No. 204453), IEC 60947-2, UL 489, UL (File No. E235139) | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, CE marking, CSA (File No. 204453), IEC 60947-2, UL 489, UL (File No. E235139) | ||
Width 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide exceptional protection in industrial and advanced commercial applications. Its robust construction and smart engineering make it an ideal choice for branch circuits and feeder circuits where operational efficiency and safety are paramount.
Accords high insulation voltage ratings enhancing safety during operational use
Equipped with easy to use twin purpose terminals for versatile connectivity
Designed for simple installation on standard top hat rail systems
Supports a substantial operational lifetime with a lifespan of up to 20000 cycles
Facilitates an operational temperature range suitable for various environmental conditions
Withstands external influences offering IP40 protection when installed correctly
Boasts an impressive impulse withstand voltage for added resilience
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
