Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-608
- Mfr. Part No.:
- 102154 FAZ-D32/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR439.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.01 |
*price indicative
- RS Stock No.:
- 248-608
- Mfr. Part No.:
- 102154 FAZ-D32/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | UL (File . E519), UL 489, UL, suitable as BCPD, rth America (UL, CSA ), RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSAC. . 509, CSA C. . 5, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals UL (File . E519), UL 489, UL, suitable as BCPD, rth America (UL, CSA ), RoHS, IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSAC. . 509, CSA C. . 5, CSA, CE | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for superior performance in demanding environments. Designed for both industrial use and commercial applications, its robust construction is complemented by a compact design, making it ideal for space constrained installations. Built with versatility in mind, it accommodates various wiring configurations and operational requirements, making it a go to solution for panel builders and electricians alike.
Compact design enabling efficient use of space without compromising on performance
Enhanced tripping characteristics tailored to meet industrial and commercial needs
Superior short circuit breaking capacity ensures robust protection for electrical systems
Wide range of connectable conductor cross sections for flexible installation options
IP20 rated for finger and hand touch safety providing additional layer of user protection
Extensive operational longevity up to 20000 electrical operations for dependable performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
