Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-687
- Mfr. Part No.:
- 176071 FAZ-B25/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR750.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR750.70 |
*price indicative
- RS Stock No.:
- 244-687
- Mfr. Part No.:
- 176071 FAZ-B25/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Standards/Approvals | EN45545, RoHS, IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.7mm | ||
Standards/Approvals EN45545, RoHS, IEC 617 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for dependable performance in DC applications. Notably, this MCB caters to a 25 A load with a reliable tripping characteristic. Its compliance with international standards underlines its reliability and safety, suitable for demanding operational environments. The device not only ensures efficient protection against overcurrents but also embodies high insulation voltage capabilities, offering peace of mind in application.
Compact design allows for efficient space saving installation
Single pole configuration facilitates straightforward integration into existing systems
Rated impulse withstand voltage provides resilience against voltage spikes
IP20 degree of protection ensures safety in indoor environments
Ambient operating temperature tolerance promotes reliability under varying conditions
Multiple conductor cross section compatibility caters to diverse installation needs
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
