Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type B, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR709.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR709.93

*price indicative

RS Stock No.:
244-268
Mfr. Part No.:
176070 FAZ-B20/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Standards/Approvals

IEC/EN 60898, EAN, CSA, EN 63000:2018, EN45545-2, IEC 61373, UL, RoHS, IEC/EN 60947-2

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed specifically for DC applications, ensuring reliable performance and safety in electrical systems. The product features a compact design and a robust construction that meets stringent industry standards, making it a dependable choice for switchgear environments. With a tripping characteristic of B, it offers precise and prompt reactions to overload conditions, thereby safeguarding connected equipment. The breaker is built to endure harsh conditions, showcasing superior corrosion resistance and a high degree of protection.

Incorporates a high rated insulation voltage for increased reliability

Current limiting class that ensures protection against overload

Meets RoHS compliance for environmental safety

Provides a wide range of connectable conductor cross sections for flexibility

Constructed with materials that resist thermal and UV damage

Offers a mechanical design that accommodates heat dissipation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy