ABB S300P Miniature Circuit Breaker, 3-Pole, 10A, Type Z, 415V ac AC, 125 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 204-275
- Mfr. Part No.:
- 2CDS383001R0428
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,179.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,179.97 |
*price indicative
- RS Stock No.:
- 204-275
- Mfr. Part No.:
- 2CDS383001R0428
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 52.5mm | |
| Standards/Approvals | ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 52.5mm | ||
Standards/Approvals ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 10A Current, 125V dc Rated Voltage - 2CDS383001R0428
This miniature circuit breaker is designed to protect three-phase electrical circuits from overcurrent and short-circuit conditions. It fits on DIN-rail systems and uses screw terminals for secure conductor connections. The device operates with Type Z tripping characteristics and incorporates a toggle reset actuator for manual reclose operations.
Features and Benefits:
• 25kA breaking capacity delivers high interrupting performance
• 415V AC rated voltage supports three-phase distribution
• 10A current rating allows precise branch-circuit protection
• Three-pole configuration enables simultaneous phase isolation
• IP20 protection level provides Basic contact safety
• 415V AC rated voltage supports three-phase distribution
• 10A current rating allows precise branch-circuit protection
• Three-pole configuration enables simultaneous phase isolation
• IP20 protection level provides Basic contact safety
Applications
• Suitable for control panels in manufacturing plants
• Ideal for distribution boards in commercial premises
• Used with DC-powered systems up to 125Vdc
• Can be used for motor-feeder protection in factories
• Suitable for retrofit on existing DIN-rail systems
• Ideal for distribution boards in commercial premises
• Used with DC-powered systems up to 125Vdc
• Can be used for motor-feeder protection in factories
• Suitable for retrofit on existing DIN-rail systems
What mounting method is required for installation?
It clips onto standard DIN-rail profiles for straightforward panel mounting.
Which Terminal type is provided for conductor connection?
Screw terminals accept stranded or solid conductors and allow torque-controlled fastening.
How does the tripping characteristic affect sensitivity?
Type Z tripping gives a specific short-time response suited to low inrush applications.
What environmental robustness does the device offer?
The unit meets shock‑resistance standards and provides IP20 access protection.
How is manual resetting performed after fault clearance?
A toggle actuator allows the breaker to be manually reset once the fault is cleared.
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking