ABB S300P Miniature Circuit Breaker, 2-Pole, 10A, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 203-693
- Mfr. Part No.:
- 2CDS382001R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,262.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,262.04 |
*price indicative
- RS Stock No.:
- 203-693
- Mfr. Part No.:
- 2CDS382001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE, CMRT, CE, CSA, DNV GL, EAC, eClass, EN45555 | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE, CMRT, CE, CSA, DNV GL, EAC, eClass, EN45555 | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 10A Current, 125V dc rated voltage - 2CDS382001R0101
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and is designed for straightforward installation on DIN-rail systems. It is intended to interrupt fault currents in two-pole circuits and to be operated manually via a toggle reset, offering Compact protection where both AC and DC supplies are present.
Features and Benefits:
• 25 kA breaking capacity provides high fault-interruption capability
• Type D tripping characteristic manages high inrush currents
• 2 poles enable simultaneous disconnection of both conductors
• Toggle-reset actuator allows quick manual reclosure
• Screw terminals ensure secure conductor connection under vibration
• Type D tripping characteristic manages high inrush currents
• 2 poles enable simultaneous disconnection of both conductors
• Toggle-reset actuator allows quick manual reclosure
• Screw terminals ensure secure conductor connection under vibration
Applications
• Suitable for protecting motor circuits with high start currents
• Ideal for control panels with mixed AC and DC supplies
• Used with distribution boards in industrial installations
• Can be used for branch-circuit protection in commercial sites
• Ideal for control panels with mixed AC and DC supplies
• Used with distribution boards in industrial installations
• Can be used for branch-circuit protection in commercial sites
What mounting method is required for installation?
It clips onto a standard DIN rail for Rapid panel assembly.
What ingress protection levels are provided for typical environments?
It offers IP20 protection for standard enclosures and IP40 in specified configurations.
Which Terminal connection style is used for conductors?
Screw-type terminals are provided to secure conductors mechanically and electrically.
How does the device behave across AC and DC supplies?
It is rated for operation on 415 V AC systems and up to 125 V DC systems.
What physical footprint should be allowed in panel design?
The unit occupies a narrow 35 mm width, enabling Compact distribution layouts.
Related links
- ABB S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity