ABB S300P Miniature Circuit Breaker, 2-Pole, 50A, Type Z, 415V ac AC, 125 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,344.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,344.85

*price indicative

RS Stock No.:
200-302
Mfr. Part No.:
2CDS382001R0578
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type Z

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S300P

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Width

17.5mm

Height

88mm

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 50A Current, 125V dc Rated Voltage - 2CDS382001R0578


This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for mounting on a DIN rail in control panels and distribution boards. It is designed to interrupt fault currents in both AC and DC systems, offering a Compact protection device with a toggle reset for straightforward reset operations in electrical distribution environments.

Features and Benefits:


• 25kA breaking capacity provides secure fault interruption
• 415V AC rating supports three-phase and single-phase AC supplies
• 125V DC rating enables use in DC‑powered circuits
• Type Z tripping characteristic offers protection for sensitive loads
• Screw Terminal connection ensures robust conductor retention

Applications


• Suitable for protection of panel-mounted distribution circuits
• Ideal for DC battery and solar sub-circuit protection
• Used with industrial control equipment on DIN rail
• Can be used for residential dual‑pole branch circuits
• Suitable for retrofit installations requiring Compact protection

What mounting method is required for installation?


It mounts directly onto a DIN rail using standard clip engagement.

Which enclosure protection levels are available?


It is provided with IP20 and IP40 ratings for differing installation exposures.

What pole configuration does it offer?


It is supplied as a two‑pole device for simultaneous disconnection.

What Terminal type is used for conductor connection?


Terminals are screw type to secure incoming and outgoing conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy