ABB S300P Miniature Circuit Breaker, 3-Pole, 63A, Type D, 415V ac AC, 125 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,161.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,161.64

*price indicative

RS Stock No.:
203-777
Mfr. Part No.:
2CDS383001R0631
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S300P

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE

Depth

69mm

Height

88mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S300P Series Miniature Circuit Breaker, 63A Current, 3 Pole - 2CDS383001R0631


This miniature circuit breaker provides overcurrent protection for three‑phase installations, designed for DIN‑rail mounting in electrical panels. It combines AC and DC voltage handling for mixed systems and delivers selective tripping behaviour suited to high inrush applications.

Features and Benefits:


• 63A current rating delivers continuous protection for heavy loads
• 415V AC rated voltage supports three‑phase mains systems
• 125V DC rating enables use in low‑voltage DC circuits
• Type D tripping characteristic permits high inrush currents
• 25kA breaking capacity limits fault energy during short circuits

Applications


• Suitable for industrial motor starter protection
• Ideal for distribution boards in commercial premises
• Used with DC‑fed control systems and battery supplies
• Can be used for protection in mixed AC/DC installations
• Suitable for retrofit on standard DIN rails

What Terminal connection does it use?


It uses screw terminals for conductor attachment, providing secure clamping and straightforward wiring.

How is it mounted within electrical enclosures?


It is designed for DIN‑rail mounting to allow Rapid installation and standardised panel layouts.

What ingress protection levels are provided?


It has IP20 and IP40 ratings to indicate Basic finger protection and enhanced front‑face defence in specific orientations.

Which certifications ensure regulatory acceptance?


It carries CE, UL, RoHS, UKCA and multiple international approvals confirming compliance with recognised standards.

What reset mechanism is used after a trip?


A toggle reset actuator is provided for manual re‑closure following fault clearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy