ABB S303 Miniature Circuit Breaker, 3-Pole, 16A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 204-483
- Mfr. Part No.:
- 2CDS383001R0161
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,947.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,947.05 |
*price indicative
- RS Stock No.:
- 204-483
- Mfr. Part No.:
- 2CDS383001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S303 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | NF, UNSPSC, WEEE, IGCC, IEC 60947-2, IEC 60898-1, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, REACH, RoHS, UKCA, UL | |
| Height | 88mm | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S303 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals NF, UNSPSC, WEEE, IGCC, IEC 60947-2, IEC 60898-1, CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, REACH, RoHS, UKCA, UL | ||
Height 88mm | ||
Width 52.5mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.
Terminals equipped with fail safe feature to avoid improper installation
Supply possible from top or bottom and in parallel with cables and busbars
Excellent technical performance to ensure safety and protection of installation and personal
Certified quality and compliance according to worldwide product standards
Related links
- ABB S303 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S303 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking Capacity
- ABB S303 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking Capacity
- ABB S303 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking Capacity
- ABB S303 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking Capacity
- ABB S304 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB System Pro M Compact S303 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking