ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 50A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-884
- Mfr. Part No.:
- 2CDS272347R0577
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,123.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,123.36 |
*price indicative
- RS Stock No.:
- 203-884
- Mfr. Part No.:
- 2CDS272347R0577
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Height | 115mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Height 115mm | ||
Depth 69mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB MR circuit breaker ensures top-tier safety and efficiency in both residential and commercial electrical systems. Designed for ring-tongue applications, it integrates smoothly into existing setups while adhering to UL, CSA, and IEC standards. The breaker features integrated captive connecting screws that simplify installation and enhance security.
Designed for ring-tongue applications enhancing connectivity
Integrated captive connecting screws for effortless installation
Complies with UL, CSA, and IEC standards ensuring reliability
Temperature resilient for consistent performance in varied climates
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 50A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 50A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity