ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 10A, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,111.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,111.01

*price indicative

RS Stock No.:
200-637
Mfr. Part No.:
2CDS272347R0427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP40, IP20

Width

17.5mm

Height

115mm

Standards/Approvals

CSA . . 5, UL 489, IECEN 60947

Depth

69mm

COO (Country of Origin):
DE
The ABB MR circuit breaker is engineered for peak performance in ring-tongue applications, meeting high standards like UL 489 and CSA. Featuring integrated captive screws for enhanced safety and ease of installation, this model seamlessly fits into the System pro M compact range. It offers robust protection with high short-circuit breaking capacities, designed to excel in demanding electrical environments. This circuit breaker combines reliability and versatility, making it a top choice for diverse applications.

Durable design for reliable operation in challenging conditions

Integrated captive screws simplify wiring and improve safety

Compatible with UL and CSA approved components for versatile use

High insulation voltage enhances electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy