ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 6A, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,281.18

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,281.18

*price indicative

RS Stock No.:
203-879
Mfr. Part No.:
2CDS272347R0377
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA . . 5, IECEN 60947, UL 489

Width

17.5mm

Height

115mm

Depth

69mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
DE
The ABB MR circuit breaker combines compact design with advanced engineering to offer superior safety and efficiency in electrical installations. Conforming to UL 489 and IEC/EN 60947-2 standards, it supports a broad range of rated currents and delivers reliable protection for ring-tongue applications. Designed for easy installation and maintenance, this breaker provides robust performance in various environmental conditions, making it ideal for both residential and industrial use.

High-performance circuit breaker with ring cable lug connections

Simplifies connection with integrated captive connecting screws

Robust design ensures compliance with UL and CSA standards

Offered in multiple pole configurations to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy