ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 5A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-636
- Mfr. Part No.:
- 2CDS272347R0357
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,196.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,196.46 |
*price indicative
- RS Stock No.:
- 200-636
- Mfr. Part No.:
- 2CDS272347R0357
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 115mm | |
| Standards/Approvals | IECEN 60947, UL 489, CSA . . 5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 115mm | ||
Standards/Approvals IECEN 60947, UL 489, CSA . . 5 | ||
- COO (Country of Origin):
- DE
The ABB MR circuit breaker excels in ring-tongue applications, offering high reliability and performance within the system pro M compact range. Its sleek design ensures easy integration with various approved components, while captive connecting screws simplify installation. Supporting a wide range of rated currents and pole configurations, it delivers dependable protection with a high short-circuit breaking capacity and exceptional endurance, meeting stringent operational requirements.
Provides integrated captive connecting screws for simplified connections
Designed to handle diverse rated currents from 0.2 to 63 A
Offers a compact size that fits within the system pro M compact range
Delivers high-performance electrical endurance of up to 20,000 operation
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 5A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 5A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity