ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 25A, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,280.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,280.98

*price indicative

RS Stock No.:
201-190
Mfr. Part No.:
2CDS272347R0517
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA . . 5, IECEN 60947, UL 489

Width

17.5mm

Depth

69mm

Height

115mm

COO (Country of Origin):
DE
The ABB circuit breaker is engineered for high performance and adaptability, excelling in various applications. Designed to integrate seamlessly with UL and CSA approved components, it is part of the esteemed System pro M compact range. The breaker features integrated captive screws and ring tongue terminals for easy installation. Its durable construction withstands environmental stress and operates reliably across a broad temperature range, enhancing safety and efficiency in diverse settings.

Versatile with multiple pole configurations for various electrical needs

Rugged housing designed to endure harsh environmental conditions

Easy DIN rail mounting for quick and efficient installation

Clear contact position indicators improve operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy