ABB S202L Miniature Circuit Breaker, 2-Pole, 10 A, Type C, 400 V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-697
- Mfr. Part No.:
- 2CDS242701R0104
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-697
- Mfr. Part No.:
- 2CDS242701R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Mount Type | Rail | |
| Breaking Capacity | 6kA | |
| Series | S202L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Width | 35 mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Mount Type Rail | ||
Breaking Capacity 6kA | ||
Series S202L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Width 35 mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for reliability and performance in contemporary electrical applications. Designed to safeguard circuits with a robust tripping characteristic C, it excels in environments needing dependable overcurrent protection. This circuit breaker not only ensures operational safety but also offers versatility with its straightforward installation on DIN rails. The device demonstrates outstanding endurance with a rated service short-circuit breaking capacity and exceptional resistance to environmental conditions, including temperature fluctuations and vibrations.
Environmentally friendly with compliance to RoHS and REACH directives
Features a robust toggling actuator for user-friendly switch operation
Capable of withstanding extreme operational temperatures
Resistant to vibrations and shocks, ensuring longevity in demanding conditions
Related links
- ABB S202L Miniature Circuit Breaker 25 A 400 V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 63 A 400 V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 50 A 400 V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 40 A 400 V ac AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 13 A 400 V AC, 6 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 20 A 400 V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6 A 400 V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4 A 400 V AC, 6 kA Breaking Capacity
