ABB S202L Miniature Circuit Breaker, 2-Pole, 63A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-074
- Mfr. Part No.:
- 2CDS242701R0634
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-074
- Mfr. Part No.:
- 2CDS242701R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S202L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 2in | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S202L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Width 2in | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for reliability and performance in contemporary electrical applications. Designed to safeguard circuits with a robust tripping characteristic C, it excels in environments needing dependable overcurrent protection. This circuit breaker not only ensures operational safety but also offers versatility with its straightforward installation on DIN rails. The device demonstrates outstanding endurance with a rated service short-circuit breaking capacity and exceptional resistance to environmental conditions, including temperature fluctuations and vibrations.
Environmentally friendly with compliance to RoHS and REACH directives
Features a robust toggling actuator for user-friendly switch operation
Capable of withstanding extreme operational temperatures
Resistant to vibrations and shocks, ensuring longevity in demanding conditions
Related links
- ABB S202L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L S203L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity