ABB S202L Miniature Circuit Breaker, 2-Pole, 40A, Type C, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR700.31

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR700.31

*price indicative

RS Stock No.:
201-388
Mfr. Part No.:
2CDS242701R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

S202L

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Depth

69mm

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S202L Series MCB, 40A Current Rating, Type C Tripping Characteristics - 2CDS242701R0404


This S202L-C40 Miniature Circuit Breaker (MCB) is a robust solution designed for residential circuit protection. With a 2 pole configuration and a current rating of 40A, this device is engineered to ensure reliable operation. It measures 35mm in width and 69mm in length, making it suitable for DIN rail mounting. The MCB is compliant with IEC and EN standards, ensuring quality and safety in its application.

Features & Benefits


• Provides a breaking capacity of up to 6 kA for effective fault management

• Type C characteristics enable operation under moderate inrush currents

• Rated for 400V AC, suitable for various electrical systems

• Screw terminal connection simplifies installation and enhances reliability

• IP20 degree of protection ensures safe indoor use

• Endures extreme temperatures from -25°C to +55°C for diverse conditions

Applications


• Used in residential installations for effective circuit protection

• Ideal for requiring compliance with IEC standards

• Suitable for industrial environments with moderate inrush currents

• Enhances safety in electrical panels within commercial buildings

• Utilised in automation systems needing fast fault interruption

How does the breaking capacity affect system performance?


The breaking capacity of 6 kA is crucial for effectively interrupting electrical faults, preventing equipment damage and ensuring safety in residential and commercial circuits.

What type of environments can this circuit breaker function in?


This circuit breaker can function effectively in environments ranging from -25°C to +55°C, making it versatile for both domestic and industrial settings.

How is the 40A current rating relevant for my circuits?


The 40A rating ensures that this circuit breaker can handle the typical loads found in residential circuits, offering protection without the risk of nuisance tripping during normal operations.

What installation requirements should I consider?


It is designed for DIN rail mounting, requiring minimal space and straightforward installation, making it convenient for both professional electricians and DIY enthusiasts.

What safety standards does this product meet?


The product complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards, ensuring it meets rigorous safety and performance benchmarks for circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy