ABB S200L Miniature Circuit Breaker, 2-Pole, 50A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-699
- Mfr. Part No.:
- 2CDS242701R0504
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR748.66
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR748.66 |
*price indicative
- RS Stock No.:
- 203-699
- Mfr. Part No.:
- 2CDS242701R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200L Series Miniature Circuit Breaker, 50A Current, 400V ac Rated Voltage - 2CDS242701R0504
This miniature circuit breaker is a two-pole protective device designed for low-voltage electrical installations mounted on DIN rail systems. It provides overcurrent protection for alternating-current circuits in applications where selective tripping and Compact installation are required. The product conforms to recognised IEC/EN standards for domestic and industrial circuit protection and is intended for control panels and distribution boards where a toggle reset and screw termination are preferred.
Features and Benefits:
• 6kA breaking capacity provides circuit interruption under short-circuit conditions
• Type C tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables clear manual disconnection operation
• Screw Terminal ensures secure conductor clamping and electrical continuity
• IP20 and IP40 protection ratings permit indoor enclosure mounting
• Type C tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables clear manual disconnection operation
• Screw Terminal ensures secure conductor clamping and electrical continuity
• IP20 and IP40 protection ratings permit indoor enclosure mounting
Applications
• Suitable for two-phase consumer unit protection
• Ideal for control panels requiring selective overload response
• Used for branch circuit protection in light industrial settings
• Can be used for distribution board installations on DIN rail
• Used with small motors and lighting circuits needing Type C response
• Ideal for control panels requiring selective overload response
• Used for branch circuit protection in light industrial settings
• Can be used for distribution board installations on DIN rail
• Used with small motors and lighting circuits needing Type C response
What mounting method does it use?
It fits on standard DIN rail for quick panel integration.
How many poles does it provide protection for?
It offers two-pole protection for multi-phase or combined live/neutral circuits.
What Terminal connection type is specified?
It uses screw terminals for conductor termination.
What physical profile should be allowed in panel design?
The device has a width of 35 mm and a height of 88 mm to inform panel spacing.
Related links
- ABB S202L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity