ABB S200L Miniature Circuit Breaker, 1-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-770
- Mfr. Part No.:
- 2CDS241701R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-770
- Mfr. Part No.:
- 2CDS241701R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200L Series Miniature Circuit Breaker, 16A Current, 400V Rated AC Voltage - 2CDS241701R0164
This miniature circuit breaker provides overcurrent protection for single-phase installations, designed for DIN rail mounting and manual reset via a toggle actuator. It operates on 400V AC systems and conforms to recognised international electrical standards. The device is intended for distribution boards and control panels where Compact single-pole protection is required.
Features and Benefits:
• 16A Current limits overloads to protect conductors and equipment
• 6kA Breaking capacity reduces damage during short-circuit events
• Type C Tripping characteristic protects mixed resistive and inductive loads
• Toggle reset actuator enables Rapid manual reclosure after faults
• Screw Terminal connections ensure secure conductor clamping
• 6kA Breaking capacity reduces damage during short-circuit events
• Type C Tripping characteristic protects mixed resistive and inductive loads
• Toggle reset actuator enables Rapid manual reclosure after faults
• Screw Terminal connections ensure secure conductor clamping
Applications
• Suitable for domestic distribution board protection
• Ideal for small commercial lighting circuits
• Used with motor control for small inductive loads
• Can be used for auxiliary circuit protection in panels
• Suitable for retrofit DIN rail installations
• Ideal for small commercial lighting circuits
• Used with motor control for small inductive loads
• Can be used for auxiliary circuit protection in panels
• Suitable for retrofit DIN rail installations
What pole configuration does the device provide?
It is supplied as a single-pole unit for single-phase circuit protection.
How is the breaker mounted within electrical enclosures?
It clips onto a standard DIN rail for tool-free panel installation.
What ingress protection levels apply to the enclosure?
The device has IP20 protection and an alternative IP40 rating for enhanced enclosure protection.
Which standards define its electrical performance?
Performance aligns with IEC/EN 60898-1 and IEC/EN 60947-2 specifications.
What are the physical mounting and size attributes relevant to panel layout?
The unit is 17.50mm wide and 88mm high for Compact panel spacing.
Related links
- ABB S201L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Siemens SENTRON 5SL Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity