ABB S200L Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,174.98

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,174.98

*price indicative

RS Stock No.:
204-245
Mfr. Part No.:
2CDS243701R0251
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Series

S200L

Terminal Type

Screw

IP Rating

IP20, IP40

Height

85mm

Width

52.5mm

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200L Series Miniature Circuit Breaker, 25A Current, 3 Poles - 2CDS243701R0251


This miniature circuit breaker protects three-phase circuits by interrupting fault currents and preventing overload damage. It is designed for DIN-rail installation in distribution boards and operates on 400V ac networks. The device uses a toggle reset and screw terminals for secure manual operation and connection, providing selectable tripping behaviour appropriate for inductive loads.

Features and Benefits:


• 6kA breaking capacity provides short-circuit interruption capability
• Type D tripping characteristic handles high inrush currents
• Toggle reset actuator allows Rapid manual re-engagement
• Screw Terminal arrangement ensures firm conductor clamping
• IP20/IP40 enclosure ratings offer Basic finger and partial protection

Applications


• Suitable for protection of motor circuits with high start currents
• Used for three-phase distribution in industrial panels
• Ideal for DIN-rail mounted switchboards in commercial sites
• Can be used for feeders requiring 25A overcurrent protection

What mounting method does it use?


It clips onto a DIN rail for standard panel installation.

How is the device connected electrically?


Conductors are secured via screw terminals at each pole.

What environmental protection levels are provided?


The enclosure meets IP20 for internal protection and IP40 for additional resistance to solid objects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy