RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-1429
- Mfr. Part No.:
- 2CSS255101R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR243.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-1429
- Mfr. Part No.:
- 2CSS255101R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 69mm | |
| Width | 18mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 69mm | ||
Width 18mm | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 40A Current Rating, 230V Rated AC Voltage - 2CSS255101R0404
This miniature circuit breaker (MCB) from ABBs SN201 series is engineered to deliver reliable protection against overloads and short circuits in electrical systems. With a single-pole configuration and a 40A current rating, it is well-suited for circuits with higher load demands. Featuring a Type C tripping characteristic, it is Ideal for applications with moderate inrush currents, such as motor and fluorescent lighting circuits. Its Compact design, robust 10kA breaking capacity at 230V AC, and easy DIN rail mounting make it a dependable choice for both residential and commercial installations.
Features & Benefits
• Type C tripping characteristic for circuits with moderate inrush currents (e.g., motors, fluorescent lighting)
• Rated for 230V AC with a high breaking capacity of 10kA
• Single-pole design for Compact and efficient circuit protection
• Toggle switch actuator for simple and reliable reset operation
• DIN rail mounting for quick and secure installation in panels
• Compact dimensions (18mm width, 69mm length and depth) save valuable space in distribution boards
• Screw Terminal contacts ensure strong and secure wiring connections
• Rated for 230V AC with a high breaking capacity of 10kA
• Single-pole design for Compact and efficient circuit protection
• Toggle switch actuator for simple and reliable reset operation
• DIN rail mounting for quick and secure installation in panels
• Compact dimensions (18mm width, 69mm length and depth) save valuable space in distribution boards
• Screw Terminal contacts ensure strong and secure wiring connections
Applications
• Suitable for residential, commercial, and light industrial electrical distribution systems
• Ideal for protecting circuits with higher load requirements such as motors, pumps, and lighting systems
• Commonly used in control panels, switchboards, and distribution boards
• Effective in environments requiring dependable overcurrent and short circuit protection
• Ideal for protecting circuits with higher load requirements such as motors, pumps, and lighting systems
• Commonly used in control panels, switchboards, and distribution boards
• Effective in environments requiring dependable overcurrent and short circuit protection
What does the Type C tripping characteristic mean?
Type C MCBs trip between 5 to 10 times the rated current, making them suitable for circuits with moderate inrush currents like motors and fluorescent lighting.
Can this MCB handle heavy-duty industrial loads?
While it is designed for moderate inrush currents, for heavy-duty industrial loads with very high surges, a Type D MCB may be more appropriate.
How is this MCB installed?
It is designed for DIN rail mounting, allowing quick, secure, and standardised installation in distribution boards and panels.
Related links
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity