ABB S201L Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-342
- Mfr. Part No.:
- 2CDS241701R0064
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-342
- Mfr. Part No.:
- 2CDS241701R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | S201L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series S201L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S201L Series MCB, 6A Current Rating, 1 Pole - 2CDS241701R0064
This MCB is a high-performance solution designed for electrical systems. Known as a 1 pole MCB, it features a current rating of 6A and is built to conform to the IEC standards for reliable operation. The dimensions are 17.5mm in width and 69mm in length, making it suitable for a variety of installations. This unit offers a breaking capacity of 6 kA, ensuring effective protection against overload and short circuits.
Features & Benefits
• Type C tripping characteristics enable effective operation in high inrush current applications
• Rated for 230/400V AC, ideal for various electrical setups
• Compact size promotes space-saving installation on DIN rails
• Offers screw terminal connection for secure wiring and easy maintenance
• Withstands up to 6 kA, providing robust protection against faults
• Engineered for operational temperatures ranging from -25 to +55 °C
Applications
• Utilised in industrial automation for motor protection
• Ideal for protecting circuits in residential electrical panels
• Employed in commercial buildings for reliable circuit management
• Used in machinery and equipment to prevent electrical faults
What are the compatibility requirements for installation?
The unit is designed for mounting on DIN rail systems, accommodating standard sizes suitable for various applications. Ensure it is placed in a vertical position for optimal functionality.
How does the tripping characteristic enhance safety?
The Type C tripping characteristic allows the circuit breaker to handle brief overloads common in motors and transformers, while ensuring accurate disconnection during sustained faults, reducing fire risks.
What is the significance of the breaking capacity?
The rated breaking capacity of 6 kA ensures that the circuit breaker can safely interrupt high fault currents, protecting both the circuit and the connected devices from the effects of electrical surges.
What is the expected operational lifespan under typical use?
The electrical endurance is rated for 20,000 cycles, ensuring that it can withstand frequent switching operations without failure, making it a reliable choice for continuous use in demanding environments.
What accessories are recommended for optimal performance?
It is advisable to use appropriate busbars and wiring that match the rated connecting capacities specified in the technical specifications for effective performance and safety compliance.
Related links
- ABB S201L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity