ABB S201L Miniature Circuit Breaker, 1-Pole, 25A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 200-324
- Mfr. Part No.:
- 2CDS241701R0254
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-324
- Mfr. Part No.:
- 2CDS241701R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | S201L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series S201L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker represents the ideal solution for safeguarding electrical circuits in residential and commercial installations. Designed with precision, it offers a robust and reliable performance under diverse operating conditions. This circuit breaker features a tripping characteristic that enhances its ability to respond to overloads and short circuits, providing peace of mind for both users and installers. It is compatible with a wide range of conductor sizes.
Compact design allows for easy installation and space-saving on DIN rails
Robust construction withstands harsh environmental conditions
Offers added reliability with a high dielectric test voltage
Electrical and mechanical endurance rated for extended lifecycle usage
Flexible installation options accommodate various mounting positions
Related links
- ABB S201L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S201L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity