ABB S203L Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-390
- Mfr. Part No.:
- 2CDS243701R0064
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-390
- Mfr. Part No.:
- 2CDS243701R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S203L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S203L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S203L Series MCB, 6A Current Rating, 3 Poles - 2CDS243701R0064
This miniature circuit breaker (MCB) provides dependable electrical protection in a compact design. With three poles and a current rating of 6A, it is intended for 400V applications. The screw terminal circuit breaker features dimensions of 52.5mm in width, 69mm in length, and a depth of 69mm, making it suitable for DIN rail mounting.
Features & Benefits
• Offers robust breaking capacity of 6 kA at 400V
• Type C MCB ensures protection against short circuits
• Designed for seamless integration on DIN rail systems
• Provides high electrical endurance for lengthy operations
• Low power loss ensures energy efficiency during use
• Rated insulation voltage of 440V enhances safety
Applications
• Ideal for use in industrial automation systems
• Suitable for residential electrical distribution boards
• Utilised in mechanical equipment power circuits
• Compatible with various electrical safety devices in commercial setups
What are the operational voltage limits for this circuit breaker?
It operates within a voltage range of 12V to 440V AC, ensuring flexibility for various applications.
How does the Type C characteristic benefit specific load types?
The Type C characteristic is designed for applications with high inrush currents, making it well-suited for inductive loads such as motors and transformers.
What is the expected lifespan of the circuit breaker under normal working conditions?
It provides an electrical endurance of 20,000 cycles and a mechanical endurance of 28 cycles, reflecting a robust design for repeated use.
What tightening torque is recommended for proper installation?
The advisable tightening torque for connections is 2.8 N·m, ensuring secure and reliable performance.
How does this circuit breaker perform in adverse environmental conditions?
It can operate effectively in temperatures ranging from -25 °C to +55 °C, making it adaptable to diverse environments.
Related links
- ABB S203L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity