ABB S203L Miniature Circuit Breaker, 3-Pole, 63A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-705
- Mfr. Part No.:
- 2CDS243701R0631
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-705
- Mfr. Part No.:
- 2CDS243701R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | S203L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 85mm | |
| Width | 52.5mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series S203L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 85mm | ||
Width 52.5mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver robust performance in electrical systems while ensuring safety and reliability. With an advanced design tailored for three-phase operation, this breaker becomes suitable for applications demanding precise protection against overloads and short circuits. This product is ideal for professionals in the electrical industry, providing peace of mind with its high breaking capacity and dependable operation, even in challenging environments. Whether you're enhancing an existing system or embarking on new projects, it stands out as an essential component in modular circuit protection.
Complies with IEC/EN standards, ensuring international safety compliance
Compact footprint facilitates seamless installation in confined spaces
High breaking capacity protects systems from severe overload conditions
Toggle actuator offers simple and intuitive operation
Robust environmental resistance, ideal for various industrial settings
Available accessories enhance functionality and customisation options
Related links
- ABB S203L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L S203L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L S203L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity