ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 35A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-191
- Mfr. Part No.:
- 2CDS272347R0547
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,392.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,392.58 |
*price indicative
- RS Stock No.:
- 201-191
- Mfr. Part No.:
- 2CDS272347R0547
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 35A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 35A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Depth 69mm | ||
Height 115mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker in the System pro M compact range is designed for ring-tongue applications, offering advanced safety and user-friendly installation. It seamlessly integrates with UL 489 and CSA 22.2 No. 5 components, simplifying electrical setups with its captive connecting screws. Featuring a robust K tripping characteristic, it delivers reliable protection across a range of loads and environments.
High-performance design for ring-tongue terminal applications
Integrated captive screws for simplified and secure installations
Compliant with UL 489 and CSA 22.2 No. 5 for enhanced safety
Effective operation across a broad temperature range
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity