ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 4A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-186
- Mfr. Part No.:
- 2CDS272347R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,281.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,281.18 |
*price indicative
- RS Stock No.:
- 201-186
- Mfr. Part No.:
- 2CDS272347R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 17.5mm | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
The ABB MR circuit breaker is engineered for ring-tongue applications, offering high performance within the system pro M compact range. It combines advanced reliability with efficient protection, making it suitable for both residential and industrial use. This device ensures easy installation and operation with its robust construction and integrated captive screws. Fully compliant with UL, CSA, and IEC standards, it provides exceptional functionality and adaptability for diverse and demanding environments.
Complies with UL 489, CSA 22.2 No. 5, and IEC/EN 60947-2 standards
Incorporates integrated captive connecting screws for simplified wiring
Available in various pole configurations to accommodate different applications
Optimised for a wide range of rated current settings from 0.2 to 63 A
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 4A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity