ABB SU200 M Miniature Circuit Breaker, 2-Pole, 15A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-041
- Mfr. Part No.:
- 2CDS272337R0458
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,615.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,615.61 |
*price indicative
- RS Stock No.:
- 201-041
- Mfr. Part No.:
- 2CDS272337R0458
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Width | 35mm | |
| Height | 111mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Width 35mm | ||
Height 111mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers reliable overcurrent protection with a 15 A rating and Z tripping characteristic. Designed for both residential and commercial use, it features a dual-pole configuration and complies with CSA, IEC, and UL standards. Its compact design facilitates easy installation on DIN rails, ensuring robust performance and safety in diverse environments.
Quick and reliable tripping to minimize disruption during overloads
Compact design for installations in limited space
High short-circuit current capacity for extreme conditions
Red/green indicator for clear contact position
Related links
- ABB SU200 M Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity