ABB SU200 M Miniature Circuit Breaker, 2-Pole, 1A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,746.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,746.17

*price indicative

RS Stock No.:
201-034
Mfr. Part No.:
2CDS272337R0218
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Width

35mm

Depth

69mm

Height

111mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to deliver reliable protection for electrical systems with a focus on safety and performance in challenging environments. Featuring a 2-pole configuration, this circuit breaker safeguards against overcurrent faults with its robust and durable construction. Its compact size facilitates easy DIN rail installation, while extensive international certifications confirm its compliance with safety standards.

Compact design optimises space in electrical panels

Compatible with both AC and DC applications

High short-circuit breaking capacity for enhanced protection

Superior thermal and electrical endurance for reliability

Intuitive actuator marking simplifies user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy